Part Details for W4282-9SG-P-300 by Switchcraft Conxall
Overview of W4282-9SG-P-300 by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W4282-9SG-P-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK4416
|
Newark | Circular Conn, Rcpt, 9Pos, Solder, Product Range:Multi-Con-X Insta-Click Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W4282-9SG-P-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$14.5200 | Buy Now |
DISTI #
468-W4282-9SG-P-300-ND
|
DigiKey | MULTI-CON-X INSTA-CLICK PANEL MO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$17.1786 / $21.9200 | Buy Now |
DISTI #
502-W4282-9SG-P-300
|
Mouser Electronics | Standard Circular Connector Multi-Con-X Insta-Click Panel Mount, Female 9#20 Solder RoHS: Compliant | 50 |
|
$16.8300 / $21.9200 | Buy Now |
DISTI #
V99:2348_27191081
|
Arrow Electronics | Conn Circular SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port MULTI-CON-X® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2332 | Americas - 25 |
|
$15.7400 / $17.9200 | Buy Now |
DISTI #
73955155
|
RS | Multi-Con-X Insta-Click Panel Mount, Female 9 num.20 Solder | Conxall W4282-9SG-P-300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8300 | RFQ |
DISTI #
CXAW4282-9SG-P-300
|
Heilind Electronics | MULTI-CON-X INSTA-CLICK PNL MNT, FEM 9#20 SLDR | Americas - 18 in Stock |
|
$15.2787 / $20.9153 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5800 / $21.7200 | Buy Now |
DISTI #
69841727
|
Verical | Conn Circular SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port MULTI-CON-X® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 25 |
|
$15.7400 / $17.9200 | Buy Now |
DISTI #
W42829SGP300
|
TTI | Standard Circular Connector PANEL MOUNT FE 9#20 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$16.4700 / $18.3600 | Buy Now |
DISTI #
CXAW4282-9SG-P-300
|
Interstate Connecting Components | MULTI-CON-X INSTA-CLICK PNL MNT, FEM 9#20 SLDR | 6 |
|
$15.2787 / $20.9153 | Buy Now |