Part Details for W4534NC060 by IXYS UK Westcode
Overview of W4534NC060 by IXYS UK Westcode
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W4534NC060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DIODE STAND. Single 4543A 600V CHASSIS DISC | 2 |
|
$480.3817 / $504.4008 | Buy Now |
Part Details for W4534NC060
W4534NC060 CAD Models
W4534NC060 Part Data Attributes
|
W4534NC060
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
W4534NC060
IXYS UK Westcode
DIODE 4543 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | O-XEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XEDB-N2 | |
Non-rep Pk Forward Current-Max | 44000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 4543 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 16 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |