Part Details for W49R1C4VG-5DC-SCO by Schneider Electric Relays
Overview of W49R1C4VG-5DC-SCO by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10094929-003LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 5DC Right Angle Header. | |
10094931-001LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 5DC Vertical Receptacle. |
Price & Stock for W49R1C4VG-5DC-SCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 235Ohm 10A SPDT (31.1x23.2x34.1)mm Bracket General Purpose Relay RoHS: Compliant |
380 In Stock |
|
$8.1700 / $24.3100 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 235Ohm 10A SPDT (31.1x23.2x34.1)mm Bracket General Purpose Relay RoHS: Compliant |
380 In Stock |
|
$8.1700 / $24.3100 | Buy Now |