Part Details for W4D350-CN08-30 by ebm-papst
Overview of W4D350-CN08-30 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-1CN-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for W4D350-CN08-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6723
|
Newark | Stop Switch Complete Grey |Ebm-Papst W4D350-CN08-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |