Part Details for W4E350-DA20-52 by ebm-papst
Overview of W4E350-DA20-52 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W4E350-DA20-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9634
|
Newark | Ebm Papst |Ebm-Papst W4E350-DA20-52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$402.7600 / $415.0400 | Buy Now |
DISTI #
381-3621-ND
|
DigiKey | FAN AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$358.4276 / $394.5500 | Buy Now |
DISTI #
W4E350-DA20-52
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: W4E350-DA20-52) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$260.4160 / $423.2309 | Buy Now |
DISTI #
5912-W4E350-DA20-52
|
Mouser Electronics | AC Fans AC Axial Fan, 485x485x95mm, 115VAC, 193W, 1540RPM, 90.5Pa, Ball, IP44 RoHS: Compliant | 3 |
|
$382.0000 / $406.3500 | Buy Now |
DISTI #
70104973
|
RS | AC Fan, 115V, 350x80mm, Round, 1340RPM, Terminals | ebm-papst W4E350-DA20-52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$414.0800 | RFQ |
|
Onlinecomponents.com | AC axial fan - Nominal voltage: 115 VAC – 1.68 A - Frequency: 60 Hz - Power consumption: 193 W – 6.6 Kg – Size: 350 mm x 95 mm RoHS: Compliant |
1 In Stock 10 On Order |
|
$372.6800 / $403.6700 | Buy Now |
DISTI #
W4E350-DA20-52
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: W4E350-DA20-52) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$260.4160 / $423.2309 | Buy Now |
DISTI #
EMB PAPST W4E350-DA20-52
|
PEI Genesis | AC Fans AC Axial Fan | 0 |
|
Buy Now | |
DISTI #
000000000000273842
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$332.5600 / $404.5600 | Buy Now |
|
Master Electronics | AC axial fan - Nominal voltage: 115 VAC – 1.68 A - Frequency: 60 Hz - Power consumption: 193 W – 6.6 Kg – Size: 350 mm x 95 mm RoHS: Compliant |
1 In Stock 10 On Order |
|
$372.6800 / $403.6700 | Buy Now |