-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY, WEDGE ITEM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6703
|
Newark | Wedge Lock, Pbt Gf, 4Pos Plug, Accessory Type:Wedge Lock, For Use With:Deutsch Dt Series 4Pos Plug Connectors, Product Range:Dt Series Rohs Compliant: Yes |Deutsch Te Connectivity W4S-ZZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7963 |
|
$0.1210 / $0.2650 | Buy Now |
DISTI #
571-W4S-ZZ
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 9005 |
|
$0.1140 / $0.2300 | Buy Now |
DISTI #
71444037
|
RS | Automotive DC Connector, WEDGE LOCK DT Series | TE Connectivity W4S-ZZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 3460 |
|
$0.1470 / $0.2200 | Buy Now |
|
Future Electronics | TPA (Terminal Position Assurance) Wedge Lock - Orange RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 8748Bag |
|
$0.1140 / $0.1340 | Buy Now |
DISTI #
DCNW4S-ZZ
|
Heilind Electronics | AUTOMOTIVE CONN WEDGE LOCK | Americas - 59 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WEDGE LOCK, 4P, PLG, ORG, STD, DT |
4024 In Stock 10711 On Order |
|
$0.0809 / $0.1230 | Buy Now |
DISTI #
W4S-ZZ
|
TTI | Automotive Connectors WEDGE LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 37 Package Multiple: 1 Container: Each |
Americas - 3579 In Stock |
|
$0.1140 / $0.1360 | Buy Now |
DISTI #
W4S
|
TME | Accessories: secondary lock, DT, female, PIN: 4 Min Qty: 2 | 5903 |
|
$0.1530 / $0.3440 | Buy Now |
DISTI #
DCNW4S-ZZ
|
Interstate Connecting Components | AUTOMOTIVE CONN WEDGE LOCK | 14 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 54745 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W4S-ZZ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W4S-ZZ
TE Connectivity
CONNECTOR ACCESSORY, WEDGE ITEM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | WEDGE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | DT SERIES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for W4S-ZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W4S-ZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2600033-1 | Connector Accessory | TE Connectivity | W4S-ZZ vs 2600033-1 |