Part Details for W4S by TE Connectivity
Results Overview of W4S by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for W4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W4S-ZZ
|
Avnet Americas | Wedge Lock for DT Series Plug Housing Connectors PBT (Polybutylene Terephthalate) Orange - Bulk (Alt: W4S-ZZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0677 / $0.0703 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
DCNW4S
|
Heilind Electronics | WEDGE LOCK (W4S-ZZ) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WEDGE LOCK 4P PLG ORG STD DT RoHS: Compliant | 22474 In Stock |
|
$0.0764 / $0.1378 | Buy Now |
|
Bristol Electronics | 159 |
|
RFQ | ||
DISTI #
DCNW4S
|
Interstate Connecting Components | WEDGE LOCK (W4S-ZZ) | 0 |
|
Buy Now | |
DISTI #
W4S
|
FDH Electronics | Connector Acc Min Qty: 1 | 173 |
|
$0.2050 / $0.2820 | Buy Now RFQ |
Part Details for W4S
W4S CAD Models
W4S Part Data Attributes
|
W4S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W4S
TE Connectivity
Connector Accessory, Wedge Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | WEDGE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | DT SERIES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |