Part Details for W4S200-CH04-70 by ebm-papst
Overview of W4S200-CH04-70 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for W4S200-CH04-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C3804
|
Newark | Ac Axial Fan |Ebm-Papst W4S200-CH04-70 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
W4S200-CH04-70
|
Avnet Americas | AC Fan Ball Bearing 230V 27W 50Hz/60Hz 315CFM 27dB Flange Mount - Bulk (Alt: W4S200-CH04-70) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5912-W4S200-CH04-70
|
Mouser Electronics | AC Fans AC Axial Fan, 200mm, 230VAC, 315CFM, IP44 Rated RoHS: Compliant | 0 |
|
$212.7300 | Order Now |
Part Details for W4S200-CH04-70
W4S200-CH04-70 CAD Models
W4S200-CH04-70 Part Data Attributes
|
W4S200-CH04-70
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W4S200-CH04-70
ebm-papst
AC Fan, Axial Construction, 230V, 27W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: VDE | |
Airflow | 315 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Diameter | 280 mm | |
Height | 80 mm | |
Noise | 46 dB | |
Operating Temperature-Max | 80 °C | |
Rated Power | 27 W | |
Rated Voltage | 230 V | |
Thermal Support Device Type | AC FAN | |
Weight | 1220.16 g |