Part Details for W4SB by TE Connectivity
Overview of W4SB by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for W4SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-W4SB-ND
|
DigiKey | WEDGE LOCK, 4P, PLG, BLK, STD, D Min Qty: 1 Lead time: 16 Weeks Container: Box |
5656 In Stock |
|
$0.2450 / $0.5200 | Buy Now |
DISTI #
571-W4SB
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 3976 |
|
$0.2410 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.1949 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Wedge Lock Straight |
1270 In Stock |
|
$0.2316 / $0.4077 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 49 |
|
$0.6855 / $1.8281 | Buy Now |
|
Quest Components | 39 |
|
$1.2188 / $2.4375 | Buy Now | |
DISTI #
W4SB
|
TTI | Automotive Connectors WEDGE LOCK Min Qty: 12 Package Multiple: 1 Container: Each |
Americas - 5401 In Stock |
|
$0.2660 / $0.4420 | Buy Now |
|
Master Electronics | Connector Accessories Wedge Lock Straight |
1270 In Stock |
|
$0.2316 / $0.4077 | Buy Now |
Part Details for W4SB
W4SB CAD Models
W4SB Part Data Attributes
|
W4SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W4SB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |