Part Details for W5017 by Pulse Electronics Corporation
Overview of W5017 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for W5017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W5017-ND
|
DigiKey | RF ANT 868MHZ/915MHZ WHIP STR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
196 In Stock |
|
$4.6386 / $8.1800 | Buy Now |
DISTI #
W5017
|
Avnet Americas | PULW5017 - Trays (Alt: W5017) RoHS: Compliant Min Qty: 340 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.3376 / $4.9329 | Buy Now |
DISTI #
673-W5017
|
Mouser Electronics | Antennas 806-960 MHz Outdoor IP-65 SMA Male RoHS: Compliant | 261 |
|
$4.6300 / $8.1000 | Buy Now |
|
Future Electronics | Description 868928MHz Dipole Antenna RoHS: Compliant pbFree: Yes Min Qty: 340 Package Multiple: 20 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.1500 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
176 Partner Stock |
|
$4.4300 / $7.8300 | Buy Now |
DISTI #
W5017
|
TTI | Antennas 806-960 MHz Outdoor IP-65 SMA Male RoHS: Compliant pbFree: Pb-Free Min Qty: 340 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.4900 / $5.8400 | Buy Now |
DISTI #
000000000003577098
|
Sager | Antennas 806-960 MHz Outdoor IP-65 SMA Male Min Qty: 340 | 0 |
|
$4.4800 | Buy Now |
DISTI #
W5017
|
Avnet Abacus | PULW5017 (Alt: W5017) RoHS: Compliant Min Qty: 340 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
176 Partner Stock |
|
$4.4300 / $7.8300 | Buy Now |