Part Details for W5021 by Pulse Electronics Corporation
Overview of W5021 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W5021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W5021-ND
|
DigiKey | ANTENNA SMT Min Qty: 367 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$4.6874 | Buy Now |
DISTI #
W5021
|
Avnet Americas | Dipole Antenna Vertical 868MHz to 928MHz 2.2dBi SMA Connector - Boxed Product (Development Kits) (Alt: W5021) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$3.4808 / $3.9585 | Buy Now |
DISTI #
673-W5021
|
Mouser Electronics | Antennas W5021 ANTENNA SMT W5012 WI RPB RoHS: Compliant | 0 |
|
$3.6800 / $4.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$3.3300 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant | 0 |
|
$3.5400 / $5.3800 | Buy Now |
DISTI #
000000000006265568
|
Sager | Antennas W5021 ANTENNA SMT W5012 WI RPB Min Qty: 100 | 0 |
|
$3.5900 / $3.6900 | Buy Now |