-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH, SPDT, LATCHED, 15A, 50VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H0785
|
Newark | Circuit Breaker, Thermal, 1P, 125V, 15A, Product Range:W51 Series, Current Rating:15A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:125Vac, Circuit Breaker Mounting:Panel, Operating Voltage:125V, Voltage Ac:125V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W51-A121B1-15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$4.3800 / $7.1600 | Buy Now |
DISTI #
PB530-ND
|
DigiKey | CIR BRKR THRM 15A 125VAC 50VDC Min Qty: 1 Lead time: 21 Weeks Container: Tray |
19476 In Stock |
|
$2.7500 / $4.5300 | Buy Now |
DISTI #
08H0785
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 125VAC - Bulk (Alt: 08H0785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 94 Partner Stock |
|
$4.2300 / $5.3400 | Buy Now |
DISTI #
1423673-6
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 125VAC - Trays (Alt: 1423673-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.7280 / $3.0800 | Buy Now |
DISTI #
655-W51-A121B1-15
|
Mouser Electronics | Circuit Breakers 15A RCKR ACT RED ILL RoHS: Compliant | 322 |
|
$3.1500 / $6.4400 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 15A 125VAC RoHS: Compliant |
12403 In Stock |
|
$2.3800 / $6.2500 | Buy Now |
|
Quest Components | 1 |
|
$3.9900 | Buy Now | |
DISTI #
1423673-6
|
TTI | Circuit Breakers W51-A121B1-15 CIRCUIT BREAKERS Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 1811 In Stock |
|
$2.4600 / $3.9900 | Buy Now |
DISTI #
1423673-6
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 125VAC - Trays (Alt: 1423673-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.7280 / $3.0800 | Buy Now |
DISTI #
08H0785
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 125VAC - Bulk (Alt: 08H0785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 94 Partner Stock |
|
$4.2300 / $5.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W51-A121B1-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W51-A121B1-15
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 15A, 50VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Type | ROCKER | |
Body Breadth | 12.8 mm | |
Body Height | 21.8 mm | |
Body Length or Diameter | 33.3 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@50VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |