Part Details for W51-A122B1-6 by TE Connectivity
Overview of W51-A122B1-6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W51-A122B1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-W51-A122B1-6-ND
|
DigiKey | W51-A122B1-6=CKTBKR,THERM,ROCK Min Qty: 200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3723 | Buy Now |
DISTI #
1423673-9
|
Avnet Americas | W51-A122B1-6=CKTBKR,THERM,ROCK - Trays (Alt: 1423673-9) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$2.7612 / $3.3228 | Buy Now |
|
Onlinecomponents.com | Thermal Circuit Breakers RoHS: Compliant | 0 |
|
$2.6900 / $4.6100 | Buy Now |
|
Master Electronics | Thermal Circuit Breakers RoHS: Compliant | 0 |
|
$2.6900 / $4.6100 | Buy Now |
Part Details for W51-A122B1-6
W51-A122B1-6 CAD Models
W51-A122B1-6 Part Data Attributes
|
W51-A122B1-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W51-A122B1-6
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 6A, 50VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Type | ROCKER | |
Body Breadth | 12.8 mm | |
Body Height | 21.8 mm | |
Body Length or Diameter | 33.3 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@50VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |