Part Details for W536060K by Nuvoton Technology Corp
Overview of W536060K by Nuvoton Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W536060K
W536060K CAD Models
W536060K Part Data Attributes
|
W536060K
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W536060K
Nuvoton Technology Corp
Speech Synthesizer, 60s, COB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Part Package Code | COB | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | KARAOKE; MUSICAL KEYBOARD; PC SOUND CARD | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | X-XXSS-N | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
On Chip Memory Type | ROM; RAM | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 60 s | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for W536060K
This table gives cross-reference parts and alternative options found for W536060K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W536060K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W536060K | Speech Synthesizer, 60s, COB | Winbond Electronics Corp | W536060K vs W536060K |