Part Details for W5382-4SG-P-535 by Switchcraft Conxall
Overview of W5382-4SG-P-535 by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W5382-4SG-P-535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK5156
|
Newark | Circular Conn, Plug, 4Pos, Solder, Product Range:Multi-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W5382-4SG-P-535 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$12.2700 | Buy Now |
DISTI #
468-W5382-4SG-P-535-ND
|
DigiKey | MULTI-CON-X INSTA-CLICK CABLE-TO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$15.0288 / $21.0400 | Buy Now |
DISTI #
502-W5382-4SG-P-535
|
Mouser Electronics | Standard Circular Connector Multi-Con-X Insta-Click Cable-to-Cable, Female 4#16 Solder RoHS: Compliant | 25 |
|
$14.4300 / $20.7500 | Buy Now |
DISTI #
73955962
|
RS | Multi-Con-X Insta-Click Cable-to-Cable, Female 4 num.16 Solder | Conxall W5382-4SG-P-535 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0600 | RFQ |
DISTI #
CXAW5382-4SG-P-535
|
Heilind Electronics | MULTI-CON-X INSTA-CLICK CBL-TO-CBL, FEM 4#16 SLDR | Americas - 18 in Stock |
|
$12.9180 / $17.6780 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6400 / $18.3600 | Buy Now |
DISTI #
69889558
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port MULTI-CON-X® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 25 |
|
$8.5260 / $9.6370 | Buy Now |
DISTI #
W53824SGP535
|
TTI | Standard Circular Connector CABLE-TO-CABLE FE 4#16 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$14.3900 / $17.2900 | Buy Now |
DISTI #
CXAW5382-4SG-P-535
|
Interstate Connecting Components | MULTI-CON-X INSTA-CLICK CBL-TO-CBL, FEM 4#16 SLDR | 6 |
|
$12.9180 / $17.6780 | Buy Now |
DISTI #
000000000006402531
|
Sager | Standard Circular Connector Multi-Con-X Insta-Click Cable-to-Cable, Female 4#16 Solder Min Qty: 1 | 25 |
|
$13.2300 | Buy Now |