There are no models available for this part yet.
Overview of W5382-6PG-P-535 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for W5382-6PG-P-535 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK5184
|
Newark | Circular Conn, Plug, 6Pos, Solder, Product Range:Multi-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W5382-6PG-P-535 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$12.8900 | Buy Now | |
DISTI #
468-W5382-6PG-P-535-ND
|
DigiKey | MULTI-CON-X INSTA-CLICK CABLE/CA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$9.2500 / $19.1800 | Buy Now | |
DISTI #
502-W5382-6PG-P-535
|
Mouser Electronics | Standard Circular Connector Multi-Con-X Insta-Click CABLE/Cable End #16 SOLDER .35 OD RoHS: Compliant | 25 |
|
$9.9500 / $19.1800 | Buy Now | |
DISTI #
73955990
|
RS | Multi-Con-X Insta-Click CABLE, Cable End num.16 SOLDER .35 OD | Conxall W5382-6PG-P-535 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0600 | RFQ | |
DISTI #
CXAW5382-6PG-P-535
|
Heilind Electronics | MULTI-CON-X INSTA-CLICK CBL/CBL END #16 SLDR .35 OD | Americas - 18 in Stock |
|
$13.5738 / $18.5594 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1800 / $19.2800 | Buy Now | ||
DISTI #
69895150
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port MULTI-CON-X® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 25 |
|
$7.5090 / $9.7670 | Buy Now | |
DISTI #
W53826PGP535
|
TTI | Standard Circular Connector CABLE/CABLE END #16 SOLDER .35 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$11.1100 / $13.5400 | Buy Now | |
DISTI #
CXAW5382-6PG-P-535
|
Interstate Connecting Components | MULTI-CON-X INSTA-CLICK CBL/CBL END #16 SLDR .35 OD | 6 |
|
$13.5738 / $18.5594 | Buy Now | |
DISTI #
000000000006446546
|
Sager | Standard Circular Connector Multi-Con-X Insta-Click CABLE/Cable End #16 SOLDER .35 OD Min Qty: 1 | 25 |
|
$11.1200 / $19.5300 | Buy Now |