Part Details for W631GG6NB-15 TR by Winbond Electronics Corp
Overview of W631GG6NB-15 TR by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W631GG6NB-15 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W631GG6NB-15TRCT-ND
|
DigiKey | IC DRAM 1GBIT SSTL 15 96VFBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5433 In Stock |
|
$1.7750 / $2.8200 | Buy Now |
DISTI #
454-W631GG6NB-15TR
|
Mouser Electronics | DRAM 1Gb DDR3 SDRAM, x16, 667MHz T&R RoHS: Compliant | 2945 |
|
$1.7700 / $2.1700 | Buy Now |
|
NAC | 1Gb DDR3 SDRAM, x16, 667MHz T&R, WBGA96 Package RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.8900 / $2.1800 | Buy Now |