Part Details for W631GU6MB-09 TR by Winbond Electronics Corp
Overview of W631GU6MB-09 TR by Winbond Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W631GU6MB-09 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-W631GU6MB-09TR
|
Mouser Electronics | DRAM 1Gb DDR3L 1.35V SDRAM, x16, 1066MHz T&R RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | 1Gb DDR3L 1.35V SDRAM, x16, 1066MHz T&R, WBGA96 Package RoHS: Compliant Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for W631GU6MB-09 TR
W631GU6MB-09 TR CAD Models
W631GU6MB-09 TR Part Data Attributes
|
W631GU6MB-09 TR
Winbond Electronics Corp
Buy Now
|
Compare Parts:
W631GU6MB-09 TR
Winbond Electronics Corp
|
Samacsys Manufacturer | Winbond |