Part Details for W6E315-CP02-31 by ebm-papst
Overview of W6E315-CP02-31 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7155CP-02-EVALZ | Analog Devices | Eval Board | |
ADM7151CP-02-EVALZ | Analog Devices | Eval Board | |
DCP021205P | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85 |
Price & Stock for W6E315-CP02-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W6E315-CP02-31
|
Avnet Americas | AC Fan Ball Bearing 230V 0.33A/0.3A 65W/68W 50Hz/60Hz 1650RPM/1120RPM 971.15CFM/1147.73CFM 51dB/55dB Flange Mount - Bulk (Alt: W6E315-CP02-31) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$211.2640 / $343.3847 | Buy Now |
DISTI #
5912-W6E315-CP02-31
|
Mouser Electronics | AC Fans AC Axial Fan, 397x115mm Round, 230VAC, 1155CFM, 68W, 1120RPM, Ball, IP44 RoHS: Compliant | 0 |
|
$295.2700 / $315.5600 | Order Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 971.15CFM/1147.73CFM 51dB/55dB RoHS: Compliant | 0 |
|
$300.4000 / $323.6400 | Buy Now |
DISTI #
000000000003160021
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$284.3900 / $348.7500 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 971.15CFM/1147.73CFM 51dB/55dB RoHS: Compliant | 0 |
|
$300.4000 / $323.6400 | Buy Now |