Part Details for W6E315-CP20-70 by ebm-papst
Overview of W6E315-CP20-70 by ebm-papst
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W6E315-CP20-70
W6E315-CP20-70 CAD Models
W6E315-CP20-70 Part Data Attributes
|
W6E315-CP20-70
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W6E315-CP20-70
ebm-papst
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 1135 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Construction | AXIAL | |
Diameter | 397 mm | |
Noise | 53 dB | |
Operating Temperature-Max | 70 °C | |
Rated Power | 68 W | |
Rated Voltage | 115 V | |
Thermal Support Device Type | AC FAN | |
Weight | 2721.5 g | |
Width | 74 mm |