There are no models available for this part yet.
Overview of W6E450-CP02-01 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP021205P | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85 |
Price & Stock for W6E450-CP02-01 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R5473
|
Newark | Ac Axial Fan |Ebm-Papst W6E450-CP02-01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$473.8500 / $519.4200 | Buy Now | |
DISTI #
W6E450-CP02-01-ND
|
DigiKey | FAN AXIAL Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$401.8920 | Buy Now | |
DISTI #
W6E450-CP02-01
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: W6E450-CP02-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$287.5520 / $467.3078 | Buy Now | |
DISTI #
5912-W6E450-CP02-01
|
Mouser Electronics | AC Fans AC Axial Fan, 607x164mm Round, 230VAC, 225W, 1070RPM, 44.8Pa, Ball, IP44 RoHS: Compliant | 0 |
|
$401.8900 | Order Now | |
DISTI #
72053872
|
RS | Fan, Axial, 230VAC, Dia.607x135mm, 3210 CFM, 225W, 1070RPM, Ball, IP44 | ebm-papst W6E450-CP02-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$413.1000 | RFQ | |
Onlinecomponents.com | Fan - Axial - 230VAC - Ø607x135mm - 3210 CFM - 225W - 1070RPM - Ball Bearing - IP44 RoHS: Compliant | 0 |
|
$405.0000 / $427.8200 | Buy Now | ||
DISTI #
000000000003468328
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$367.1800 / $446.6900 | Buy Now | |
Master Electronics | Fan - Axial - 230VAC - Ø607x135mm - 3210 CFM - 225W - 1070RPM - Ball Bearing - IP44 RoHS: Compliant | 0 |
|
$405.0000 / $427.8200 | Buy Now |