-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WEDGE LOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3205
|
Newark | Wedgelock, Dt Series Receptacle, 6 Position, Accessory Type:Wedge Lock, For Use With:Dt Series Receptacle Connectors, Product Range:- Rohs Compliant: Yes |Deutsch Te Connectivity W6P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90489 |
|
$0.0840 / $0.0920 | Buy Now |
DISTI #
1734-1128-ND
|
DigiKey | WEDGE LOCK Min Qty: 1 Lead time: 6 Weeks Container: Box |
5103 In Stock |
|
$0.1008 / $0.2400 | Buy Now |
DISTI #
70241238
|
RS | Connector, Secondary Lock, Wedge Lock, Contacts 6, Green, PBT, DT Series | TE Connectivity W6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 4730 |
|
$0.1750 / $0.2420 | Buy Now |
|
Future Electronics | TPA (Terminal Position Assurance) Wedge Lock - Green RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Bulk | 25923Bulk |
|
$0.0780 / $0.0973 | Buy Now |
DISTI #
DCNW6P
|
Heilind Electronics | WEDGELOCK, GREEN 6-WAY RECEP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessory - Wedge Lock - 6 Way Receptacle - DT Series. RoHS: Compliant |
14893 In Stock |
|
$0.0849 / $0.1260 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY | 800 |
|
$0.4400 / $1.1000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 31 |
|
$0.1538 / $0.1845 | Buy Now |
DISTI #
W6P
|
TTI | Automotive Connectors WEDGE LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 44 Package Multiple: 1 Container: Each |
Americas - 44471 In Stock |
|
$0.0850 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W6P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W6P
TE Connectivity
WEDGE LOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | WEDGE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | DT SERIES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |