Part Details for W7-18-28BL by Quantum Storage Systems
Overview of W7-18-28BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
863028BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Angle Exit Plastic Hood for 37 Position connector |
Price & Stock for W7-18-28BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC8627
|
Newark | Open Wire Shelving, 7Shelves, 28Bin, Blu, Shelving Unit Type:Open Wire Shelving, No. Of Bins:28, Height:74", Width:18", Length:36", Bin Colour:Blue, Shelf Unit Material:Steel, Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage W7-18-28BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$1,669.4600 | Buy Now |