Part Details for W78E516DPG by Nuvoton Technology Corp
Overview of W78E516DPG by Nuvoton Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W78E516DPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 51Series LCC-44 Microcontrollers MCU/MPU/SOC ROHS | 855 |
|
$1.7695 / $2.6935 | Buy Now |
|
Win Source Electronics | IC MCU 8BIT 64KB FLASH 44PLCC | 6364 |
|
$2.1820 / $3.2731 | Buy Now |
Part Details for W78E516DPG
W78E516DPG CAD Models
W78E516DPG Part Data Attributes
|
W78E516DPG
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W78E516DPG
Nuvoton Technology Corp
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | PLCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8052 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
Length | 16.59 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 69632 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.7 mm | |
Speed | 40 MHz | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |