-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PQFP128,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W83627DHG-P-ND
|
DigiKey | IC INTERFACE SPECIALIZED 128QFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2755 In Stock |
|
$1.8616 / $3.8500 | Buy Now |
DISTI #
V36:1790_06873247
|
Arrow Electronics | I/O Controller LPC Controller 128-Pin QFP Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2321 | Americas - 2 |
|
$1.7260 / $3.7880 | Buy Now |
|
Chip1Cloud | IC I/O CONTROLLER 128-QFN | 2380 |
|
RFQ | |
|
Win Source Electronics | IC I/O CONTROLLER 128-QFN | 19495 |
|
$4.2690 / $6.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W83627DHG-P
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W83627DHG-P
Nuvoton Technology Corp
Multifunction Peripheral, CMOS, PQFP128,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | QFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Additional Feature | MULTIPROTOCOL PARALLEL PORT TYPE | |
Boundary Scan | NO | |
Bus Compatibility | I2C; IRDA; PCI; PS/2; SMBUS; SPI; UART | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |