Part Details for W8380-2SG-P-3DC by Switchcraft Conxall
Overview of W8380-2SG-P-3DC by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W8380-2SG-P-3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8299
|
Newark | Circular Conn, Plug, 2Pos, Crimp, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W8380-2SG-P-3DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$4.2600 | Buy Now |
DISTI #
468-W8380-2SG-P-3DC-ND
|
DigiKey | MINI-CON-X INSTA-CLICK CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
150 In Stock |
|
$7.7125 / $9.6400 | Buy Now |
DISTI #
502-W8380-2SG-P-3DC
|
Mouser Electronics | Standard Circular Connector 2#16 F Short Backshell DaisyChain Gromet RoHS: Compliant | 50 |
|
$8.8900 / $13.6600 | Buy Now |
DISTI #
72651735
|
RS | Mini Con X Insta Click Connector, 2 Female, Short Backshell, Daisy Chain Gromme | Conxall W8380-2SG-P-3DC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5700 / $6.9500 | RFQ |
DISTI #
CXAW8380-2SG-P-3DC
|
Heilind Electronics | MINICON-X 2#16 FM,CBL-CBL SHT BCKSHL,DSY CHN GRMT | Americas - 18 in Stock |
|
$7.5574 / $11.3685 | Buy Now |
|
Onlinecomponents.com | Mini-Con-X Insta-Click Connector - Cable-to-Cable - 2#16 Female - Short Backshell - Daisy Chain Grommet RoHS: Compliant | 0 |
|
$6.2200 / $11.4100 | Buy Now |
DISTI #
76862549
|
Verical | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk Min Qty: 12 Package Multiple: 1 | Americas - 25 |
|
$6.4204 / $6.7087 | Buy Now |
DISTI #
W83802SGP3DC
|
TTI | Standard Circular Connector MINI-CON-X CBL-CBL 2#16 F SHRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
$7.9900 / $13.5200 | Buy Now |
DISTI #
CXAW8380-2SG-P-3DC
|
Interstate Connecting Components | MINICON-X 2#16 FM,CBL-CBL SHT BCKSHL,DSY CHN GRMT | 6 |
|
$7.5574 / $11.3685 | Buy Now |
DISTI #
3869315
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 2POS, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$8.7341 / $14.4069 | Buy Now |