Part Details for W8382-2PG-P-528 by Switchcraft Conxall
Overview of W8382-2PG-P-528 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W8382-2PG-P-528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8375
|
Newark | Circular Conn, Plug, 2Pos, Solder, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W8382-2PG-P-528 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$4.2600 | Buy Now |
DISTI #
468-W8382-2PG-P-528-ND
|
DigiKey | MINI-CON-X INSTA-CLICK CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
66 In Stock |
|
$8.3688 / $13.8400 | Buy Now |
DISTI #
502-W8382-2PG-P-528
|
Mouser Electronics | Standard Circular Connector 2#16 M Long Backshell .28 Grommet Size RoHS: Compliant | 25 |
|
$8.7600 / $13.8400 | Buy Now |
DISTI #
72651807
|
RS | Mini Con X Insta Click Connector, 2 Male, Long Backshell, .28 Grommet Size | Conxall W8382-2PG-P-528 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6300 / $7.0200 | RFQ |
DISTI #
CXAW8382-2PG-P-528
|
Heilind Electronics | MINICON-X 2#16 M,CBL-CBL LNG BCKSHL,.28 GRMT | Americas - 18 in Stock |
|
$7.6393 / $11.5088 | Buy Now |
|
Onlinecomponents.com | Mini-Con-X Insta-Click Connector - Cable-to-Cable - 2#16 Male - Long Backshell - .28 Grommet Size RoHS: Compliant | 0 |
|
$6.2900 / $11.5500 | Buy Now |
DISTI #
W83822PGP528
|
TTI | Standard Circular Connector MINI-CON-X CBL-CBL 2#16 M LONG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
$8.1000 / $13.7000 | Buy Now |
DISTI #
CXAW8382-2PG-P-528
|
Interstate Connecting Components | MINICON-X 2#16 M,CBL-CBL LNG BCKSHL,.28 GRMT | 6 |
|
$7.6393 / $11.5088 | Buy Now |
DISTI #
000000000006316296
|
Sager | Standard Circular Connector 2#16 M Long Backshell .28 Grommet Size Min Qty: 1 | 25 |
|
$5.8100 | Buy Now |
DISTI #
3869326
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 2POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$8.7382 / $14.5318 | Buy Now |