Part Details for W8382-2SG-P-3DC by Switchcraft Conxall
Overview of W8382-2SG-P-3DC by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W8382-2SG-P-3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8376
|
Newark | Circular Conn, Plug, 2Pos, Solder, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W8382-2SG-P-3DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$4.9800 | Buy Now |
DISTI #
468-W8382-2SG-P-3DC-ND
|
DigiKey | MINI-CON-X INSTA-CLICK CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
69 In Stock |
|
$9.7121 / $16.0700 | Buy Now |
DISTI #
502-W8382-2SG-P-3DC
|
Mouser Electronics | Standard Circular Connector 2#16 F Short Backshell DaisyChain Gromet RoHS: Compliant | 22 |
|
$9.7900 / $15.9200 | Buy Now |
DISTI #
72651812
|
RS | Mini Con X Insta Click Connector, 2 Female, Short Backshell, Daisy Chain Gromme | Conxall W8382-2SG-P-3DC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5200 / $8.1500 | RFQ |
DISTI #
CXAW8382-2SG-P-3DC
|
Heilind Electronics | MINICON-X 2#16 FM,CBL-CBL SHT BCKSHL,DSY CHN GRMT | Americas - 18 in Stock |
|
$9.4098 / $13.3334 | Buy Now |
|
Onlinecomponents.com | Mini-Con-X Insta-Click Connector - Cable-to-Cable - 2#16 Female - Short Backshell - Daisy Chain Grommet RoHS: Compliant | 0 |
|
$7.2000 / $13.3800 | Buy Now |
DISTI #
W83822SGP3DC
|
TTI | Standard Circular Connector MINI-CON-X CBL-CBL 2#16 F SHRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
$9.4000 / $15.7600 | Buy Now |
DISTI #
CXAW8382-2SG-P-3DC
|
Interstate Connecting Components | MINICON-X 2#16 FM,CBL-CBL SHT BCKSHL,DSY CHN GRMT | 6 |
|
$9.4098 / $13.3334 | Buy Now |
DISTI #
000000000006316297
|
Sager | Standard Circular Connector 2#16 F Short Backshell DaisyChain Gromet Min Qty: 1 | 25 |
|
$6.8100 | Buy Now |
DISTI #
3869327
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 2POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$10.0452 / $16.7200 | Buy Now |