Part Details for W88X-7-12VDC by Struthers-Dunn
Overview of W88X-7-12VDC by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W88X-7-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 120Ohm 10A DPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |