Part Details for W91-B112-10 by TE Connectivity
Overview of W91-B112-10 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W91-B112-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Magnetic Hydraulic Circuit Breaker - Single Pole - Black Toggle - Standard Delay - 277VAC 50/60 Hz - 10A - #6-32 Mounting Threads. |
9 In Stock |
|
$34.3200 / $164.6700 | Buy Now |
DISTI #
51655591
|
Verical | W91-B112-10 Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 8 |
|
$203.0456 | Buy Now |
|
Master Electronics | Magnetic Hydraulic Circuit Breaker - Single Pole - Black Toggle - Standard Delay - 277VAC 50/60 Hz - 10A - #6-32 Mounting Threads. |
9 In Stock |
|
$34.3200 / $164.6700 | Buy Now |