Part Details for W92-X1110-20. by TE Connectivity
Overview of W92-X1110-20. by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W92-X1110-20.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0601
|
Newark | Circuit Breaker Magnetic Hydraulic 2Pole 20A 415Vac 2Pin Rohs Compliant: No |Potter&brumfield Te Connectivity W92-X1110-20. RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2800 / $106.4600 | Buy Now |