Part Details for W92-X1110-7 by TE Connectivity
Overview of W92-X1110-7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W92-X1110-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K1400
|
Newark | W92-X1110-7=Cktbkr, maghyd, lever,#10-32 |Potter&brumfield Te Connectivity W92-X1110-7 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1700 / $62.1000 | Buy Now |
DISTI #
W92-X1110-7-ND
|
DigiKey | CIR BRKR MAG-HYDR 7A 277VAC Min Qty: 12 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.3192 | Buy Now |
DISTI #
3-1423034-6
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 2Pole 7A 277VAC/240VAC/415VAC - Trays (Alt: 3-1423034-6) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000002456686
|
Sager | Circuit Breakers CIRCUIT BREAKER SWITCH 7A BLACK | 0 |
|
Buy Now |