Part Details for W9324-ZC160 by Winslow Adaptics Ltd
Overview of W9324-ZC160 by Winslow Adaptics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Price & Stock for W9324-ZC160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | IC Socket, PLCC32, 32 Contact(s) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for W9324-ZC160
W9324-ZC160 CAD Models
W9324-ZC160 Part Data Attributes
|
W9324-ZC160
Winslow Adaptics Ltd
Buy Now
Datasheet
|
Compare Parts:
W9324-ZC160
Winslow Adaptics Ltd
IC Socket, PLCC32, 32 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WINSLOW ADAPTICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Number of Contacts | 32 |