Part Details for W9464G6KH-5I by Winbond Electronics Corp
Overview of W9464G6KH-5I by Winbond Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for W9464G6KH-5I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W9464G6KH-5I-ND
|
DigiKey | IC DRAM 64MBIT PAR 66TSOP II Min Qty: 108 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3398 | Buy Now |
DISTI #
454-W9464G6KH-5I
|
Mouser Electronics | DRAM 64Mb DDR SDRAM x16, 200MHz, 46nm, Ind-temp RoHS: Compliant | 0 |
|
$1.1600 / $1.6700 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 196 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | 86 |
|
$4.4400 / $7.2000 | Buy Now | |
|
Quest Components | 70 |
|
$2.8000 / $6.0000 | Buy Now | |
|
NAC | 64Mb DDR SDRAM x16, 200MHz, 46nm, Ind-temp, TSOPII 66 Package RoHS: Compliant Min Qty: 108 Package Multiple: 108 | 0 |
|
$1.0100 / $1.1700 | Buy Now |
Part Details for W9464G6KH-5I
W9464G6KH-5I CAD Models
W9464G6KH-5I Part Data Attributes
|
W9464G6KH-5I
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W9464G6KH-5I
Winbond Electronics Corp
DDR DRAM, 4MX16, 0.7ns, CMOS, PDSO66, TSOP2-66
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | TSOP2-66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Samacsys Manufacturer | Winbond | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for W9464G6KH-5I
This table gives cross-reference parts and alternative options found for W9464G6KH-5I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W9464G6KH-5I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M13S64164A-6TVAG2Y | DDR DRAM, 4MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 | Elite Semiconductor Memory Technology Inc | W9464G6KH-5I vs M13S64164A-6TVAG2Y |
M13S64164A-5BVAG2Y | DDR DRAM, 4MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | W9464G6KH-5I vs M13S64164A-5BVAG2Y |
M13S64164A-5BG2Y | DDR DRAM, 4MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | W9464G6KH-5I vs M13S64164A-5BG2Y |
EM6A8160BKC-4H | DDR DRAM, 4MX16, 0.7ns, CMOS, PBGA60, FBGA-60 | Etron Technology Inc | W9464G6KH-5I vs EM6A8160BKC-4H |
M13S64164A-6BIG2Y | DDR DRAM, 4MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | W9464G6KH-5I vs M13S64164A-6BIG2Y |
M13S64164A-4TVAG2Y | DDR DRAM, 4MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 | Elite Semiconductor Memory Technology Inc | W9464G6KH-5I vs M13S64164A-4TVAG2Y |
M13S64164A-6BVG2Y | DDR DRAM, 4MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | W9464G6KH-5I vs M13S64164A-6BVG2Y |
M13S64164A-6TVG2Y | DDR DRAM, 4MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 | Elite Semiconductor Memory Technology Inc | W9464G6KH-5I vs M13S64164A-6TVG2Y |
M13S64164A-4TIG2Y | DDR DRAM, 4MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 | Elite Semiconductor Memory Technology Inc | W9464G6KH-5I vs M13S64164A-4TIG2Y |
M13S64164A-6BG2Y | DDR DRAM, 4MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | W9464G6KH-5I vs M13S64164A-6BG2Y |