There are no models available for this part yet.
Overview of W9Q308647PA-222H by Wintec Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813P-222HCB | Coilcraft Inc | General Purpose Inductor, 2.06uH, 20%, 1 Element, SMD | |
DO1813P-222HC | Coilcraft Inc | General Purpose Inductor, 2.06uH, 20%, 1 Element, Ceramic-Core, SMD, 3524, | |
DO3316P-222HC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5239 |
Price & Stock for W9Q308647PA-222H by Wintec Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3 |
|
RFQ |