Part Details for WA20P-CD by Vishay Intertechnologies
Overview of WA20P-CD by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for WA20P-CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C2749
|
Newark | Wa20P-Cd P09 |Vishay WA20P-CD RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $14.4900 | Buy Now |
DISTI #
WA20P-CD
|
Avnet Americas | WA20P-CD P09 - Bulk (Alt: WA20P-CD) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3000 / $11.4069 | Buy Now |
DISTI #
71-WA20P-CD
|
Mouser Electronics | Rack & Panel Connectors 4pin 2CONTACTS RACK AND PANEL RoHS: Not Compliant | 0 |
|
$12.1000 / $12.3200 | Order Now |
DISTI #
WA20P-CD
|
TTI | Rack & Panel Connectors 4pin 2CONTACTS RACK AND PANEL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 362 In Stock |
|
$12.1000 | Buy Now |
Part Details for WA20P-CD
WA20P-CD CAD Models
WA20P-CD Part Data Attributes
|
WA20P-CD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WA20P-CD
Vishay Intertechnologies
Rack and Panel Connector, 4 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD (10) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |