Part Details for WA8478-BEC by Coilcraft Inc
Overview of WA8478-BEC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Price & Stock for WA8478-BEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-WA8478-BEC
|
Mouser Electronics | Audio Transformers / Signal Transformers 275uH 10% 1:1 DCR=1.2Ohms AEC-Q200 RoHS: Compliant | 1344 |
|
$3.8200 / $8.4000 | Buy Now |
|
Coilcraft Direct | Flyback Transformer, for Analog Devices ADP1031, isolation, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 823 |
|
$2.0200 / $3.9500 | Buy Now |
Part Details for WA8478-BEC
WA8478-BEC CAD Models
WA8478-BEC Part Data Attributes:
|
WA8478-BEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WA8478-BEC
Coilcraft Inc
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 7 mm | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Length | 7.85 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 24 V | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Primary Inductance | 220 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 7.25 mm |