Part Details for WA8515-ALD by Coilcraft Inc
Overview of WA8515-ALD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for WA8515-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 525 |
|
$1.1939 / $2.9120 | Buy Now |
|
Quest Components | 420 |
|
$1.6900 / $3.9000 | Buy Now | |
|
Coilcraft Direct | Transformer, for TI TPS23754, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 918 |
|
$1.7900 / $3.9500 | Buy Now |
Part Details for WA8515-ALD
WA8515-ALD CAD Models
WA8515-ALD Part Data Attributes
|
WA8515-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WA8515-ALD
Coilcraft Inc
SMPS Transformer, 25W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 12.7 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 20 V | |
Length | 13.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, PLASTIC, 13 INCH | |
Power Rating | 25 W | |
Primary Inductance | 90 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |