There are no models available for this part yet.
Overview of WAFER-125L-2P by XUNPU
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
10114829-13125LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 5 Positions |
Price & Stock for WAFER-125L-2P by XUNPU
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1x2P 2P 1 1.25mm 2 -25+85 1A Standing paste SMDP1.25mm Wire To Board Connector ROHS | 772 |
|
$0.0199 / $0.0380 | Buy Now |