Part Details for WAHF1K150A-I6P1 by Hammond Power Solutions
Overview of WAHF1K150A-I6P1 by Hammond Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WAHF1K150A-I6P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0687
|
Newark | Truwave Ahf 480V 150A 60Hz Eth/Ip Type 1, used On 600V W/Auto |Hammond Power Solutions WAHF1K150A-I6P1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39,831.9400 / $44,634.3700 | Buy Now |