Part Details for WAP3015W08-H100D3B0A by Kyocera AVX Components
Overview of WAP3015W08-H100D3B0A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for WAP3015W08-H100D3B0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-WAP3015W08-H100D3B0A-ND
|
DigiKey | ANTENNA ASSY WIFI LEFT, 100, D02 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9776 / $4.0900 | Buy Now |
DISTI #
WAP3015W08-H100D3B
|
Avnet Americas | Antenna Embedded WiFi 2.48GHz/5.85GHz 3dBi/6.7dBi Adhesive Mount MHF4 Connector Bag - Bag (Alt: WAP3015W08-H100D3B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$2.7203 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$2.0000 | Buy Now |
Part Details for WAP3015W08-H100D3B0A
WAP3015W08-H100D3B0A CAD Models
WAP3015W08-H100D3B0A Part Data Attributes
|
WAP3015W08-H100D3B0A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
WAP3015W08-H100D3B0A
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2019-12-31 | |
Application | WLAN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6.7 dB | |
Number of Elements | 1 | |
Operating Frequency-Max | 5.85 MHz | |
Operating Frequency-Min | 2.4 MHz | |
Polarization | DUAL POLARIZED | |
RF/Microwave Device Type | ANTENNA-OTHER |