Part Details for WAPRZ003BUKRO15KV by SONEL SA
Overview of WAPRZ003BUKRO15KV by SONEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WAPRZ003BUKRO15KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WAPRZ003BUKRO15KV
|
TME | Test lead, banana plug 4mm,aligator clip, Urated: 15kV, Len: 3m Min Qty: 1 | 0 |
|
$113.0500 | RFQ |