Part Details for WAS350M12BM3 by Wolfspeed
Overview of WAS350M12BM3 by Wolfspeed
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WAS350M12BM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-WAS350M12BM3-ND
|
DigiKey | SIC 2N-CH 1200V 417A Min Qty: 1 Lead time: 70 Weeks Container: Box | Temporarily Out of Stock |
|
$890.4760 / $922.6600 | Buy Now |
DISTI #
941-WAS350M12BM3
|
Mouser Electronics | Discrete Semiconductor Modules BM3, 1200V, 350A SiCHalf-Bridge Module RoHS: Compliant | 0 |
|
$922.5600 | Order Now |