Part Details for WAVE-29-127 by Wakefield-Vette
Overview of WAVE-29-127 by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WAVE-29-127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2561
|
Newark | Low Profile Heat Sink Bga Chipset Aluminum Top Mount Rohs Compliant: Yes |Wakefield Thermal WAVE-29-127 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 | Buy Now |
DISTI #
345-1532-ND
|
DigiKey | ANCHOR HEATSINK 29X29X12.7MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
874 In Stock |
|
$2.8098 / $4.1100 | Buy Now |
DISTI #
567-WAVE-29-127
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 254 |
|
$3.4000 / $4.1100 | Buy Now |
DISTI #
74654669
|
RS | Low Profile Heat Sink BGA Chipset Aluminum Top Mount | Wakefield WAVE-29-127 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$2.7700 / $4.2100 | Buy Now |
DISTI #
60874759
|
Verical | WAVE-29-127 Min Qty: 15 Package Multiple: 5 Date Code: 2127 | Americas - 100 |
|
$4.2784 / $5.5762 | Buy Now |
DISTI #
WAVE-29-127
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$2.7700 / $4.2100 | Buy Now |