There are no models available for this part yet.
Overview of WAVESURFER 4024HD by Teledyne Lecroy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WAVESURFER 4024HD by Teledyne Lecroy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1133-WAVESURFER4024HD-ND
|
DigiKey | OSCOPE 12.1" 200MHZ 4CH 12BIT HD Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$9,070.0500 | Buy Now | |
DISTI #
71836336
|
RS | High-Def Oscilloscope, 200 MHz, 5 GS/s, 4 Ch, 25 Mpts, 12-bit, 4000 HD Series | Teledyne LeCroy WAVESURFER 4024HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,160.7500 | RFQ | |
DISTI #
45131.1
|
TestEquity LLC | Teledyne LeCroy WAVESURFER 4024HD Digital Oscilloscope, 4 CH, 200MHz, 5GS/s, 12.5Mpts, 4000HD Series | 1 |
|
$9,070.0000 | Buy Now |