-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WEDGE LOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEG48PA1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, With shield, with LEDs.. | |
RJHSE548PA1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. | |
RJHSEJ48PA1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, With shield, with LEDs.. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-WB-48PA-ND
|
DigiKey | WEDGE LOCK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
800 In Stock |
|
$1.3594 / $2.6200 | Buy Now |
DISTI #
571-WB-48PA
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 966 |
|
$1.3400 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 432 Lead time: 13 Weeks | 0 |
|
$1.2500 | Buy Now |
DISTI #
DCNWB-48PA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | WEDGE LOCK, 48P, REC, GRY, DRB, A RoHS: Compliant |
80 In Stock |
|
$1.8000 / $4.1000 | Buy Now |
DISTI #
WB-48PA
|
TTI | Automotive Connectors WEDGE LOCK Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1248 In Stock |
|
$1.5100 / $2.5900 | Buy Now |
DISTI #
DCNWB-48PA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
WB-48PA
|
Avnet Abacus | Wedge Lock for DRB Series 48 Position Receptacle Connectors Polybutylene Terephthalate Gray (Alt: WB-48PA) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | WEDGE LOCK, 48P, REC, GRY, DRB, A RoHS: Compliant |
80 In Stock |
|
$1.8000 / $4.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WB-48PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WB-48PA
TE Connectivity
WEDGE LOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |