-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WEDGE LOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1895-ND
|
DigiKey | WEDGE LOCK Min Qty: 1 Lead time: 6 Weeks Container: Box |
424 In Stock |
|
$1.3764 / $2.5500 | Buy Now |
DISTI #
571-WB-51PAR
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 992 |
|
$1.3700 / $2.5500 | Buy Now |
DISTI #
71444040
|
RS | Wedge Lock, Gray, PBT, W 2.0860 mm, L 2.4410 mm, H 0.8530 mm | TE Connectivity WB-51PAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 | RFQ |
DISTI #
DCNWB-51PAR
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Locks and Position Assurance Wedge Lock RoHS: Compliant |
590 In Stock 400 On Order |
|
$1.6500 / $2.4800 | Buy Now |
DISTI #
WB-51PAR
|
TTI | Automotive Connectors WEDGE LOCK Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 935 In Stock |
|
$1.3600 / $2.5200 | Buy Now |
DISTI #
DCNWB-51PAR
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
WB-51PAR
|
Avnet Abacus | (Alt: WB-51PAR) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Locks and Position Assurance Wedge Lock RoHS: Compliant |
590 In Stock 400 On Order |
|
$1.6500 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WB-51PAR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WB-51PAR
TE Connectivity
WEDGE LOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |