-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WEDGE LOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-WB-60PA-ND
|
DigiKey | WEDGE LOCK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$1.7205 / $2.2300 | Buy Now |
DISTI #
571-WB-60PA
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 513 |
|
$1.4400 / $2.1800 | Buy Now |
|
Future Electronics | DRB Series 60 Position Gray Wedgelock Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Container: Box | 0Box |
|
$1.4900 / $1.5800 | Buy Now |
DISTI #
DCNWB-60PA
|
Heilind Electronics | WEDGE LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WEDGE LOCK, 60P, REC, GRY, DRB, A |
417 In Stock |
|
$1.6600 / $4.1900 | Buy Now |
DISTI #
WB-60PA
|
TTI | Automotive Connectors WEDGE LOCK Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 2235 In Stock |
|
$1.3800 / $2.1600 | Buy Now |
DISTI #
DCNWB-60PA
|
Interstate Connecting Components | WEDGE LOCK | 0 |
|
Buy Now | |
DISTI #
WB-60PA
|
Avnet Abacus | (Alt: WB-60PA) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | WEDGE LOCK, 60P, REC, GRY, DRB, A |
417 In Stock |
|
$1.6600 / $4.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WB-60PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WB-60PA
TE Connectivity
WEDGE LOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |