Part Details for WB-64SB by TE Connectivity
Overview of WB-64SB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WB-64SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-WB-64SB
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 179 |
|
$1.8000 / $3.3300 | Buy Now |
|
Onlinecomponents.com | WEDGE LOCK, 128P, PLG, BLK, DRB, B RoHS: Compliant | 0 |
|
$2.4500 / $5.5100 | Buy Now |
DISTI #
WB-64SB
|
TTI | Automotive Connectors WEDGE LOCK Min Qty: 216 Package Multiple: 216 Container: Each | Americas - 0 |
|
$1.6000 / $1.7300 | Buy Now |
|
Master Electronics | WEDGE LOCK, 128P, PLG, BLK, DRB, B RoHS: Compliant | 0 |
|
$2.4500 / $5.5100 | Buy Now |
Part Details for WB-64SB
WB-64SB CAD Models
WB-64SB Part Data Attributes
|
WB-64SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WB-64SB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |