WB0603T39NSJ
Cal-Chip Electronics
Description: General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP

Overview of WB0603T39NSJ by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WB0603T39NSJ by Cal-Chip Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 2571-WB0603T39NSJTR-ND
DigiKey WW IND 0603 39NH 5% Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 8000
In Stock
  • 4,000 $0.0525
$0.0525 Buy Now

CAD Models for WB0603T39NSJ by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WB0603T39NSJ by Cal-Chip Electronics

WB0603T39NSJ
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
0603
Construction
Rectangular
Core Material
Ceramic
DC Resistance
0.25 Ω
Inductance-Nom (L)
0.039 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Package Height
1.02 mm
Package Length
1.8 mm
Package Style
SMT
Package Width
1.12 mm
Packing Method
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
40
Rated Current-Max
0.6 A
Self Resonance Frequency
2200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. WB0603T39NSJ
    Cal-Chip Electronics
    General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WB0603T39NSJ by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WB0603T39NSJ by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of WB0603T39NSJ would you like to use for your alert(s)?
  • Please alert me when WB0603T39NSJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WB0603T39NSJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WB0603T39NSJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WB0603T39NSJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WB0603T39NSJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WB0603T39NSJ by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: